395-060-520-101

Heilind Number:EDA395-060-520-101
Manufacturer:EDAC
Manufacturer Number:395-060-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage of 3 A. The contact material, Copper Alloy, guarantees optimal conductivity, while the 60 positions and single row design facilitate seamless integration. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and card edge design make installation a breeze. Upgrade your connectivity solutions with this essential component.