395-060-520-104

Heilind Number:EDA395-060-520-104
Manufacturer:EDAC
Manufacturer Number:395-060-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-520-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed for efficiency, it features a single row of 60 positions with a pitch of .1 inches, ensuring precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides optimal conductivity. With a low amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation and compact design make it easy to integrate seamlessly into your PCB layout. Upgrade your connectivity solutions with this reliable Card Edge Connector.