395-060-520-108

Heilind Number:EDA395-060-520-108
Manufacturer:EDAC
Manufacturer Number:395-060-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-520-108

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this essential component boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With a single row configuration and 60 positions, it offers seamless integration for your PCB setup. The contact material, made of Copper Alloy, provides optimal conductivity. Designed with a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Elevate your connectivity game with this top-tier connector, a must-have in any tech enthusiast's arsenal.