395-060-520-404

Heilind Number:EDA395-060-520-404
Manufacturer:EDAC
Manufacturer Number:395-060-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-520-404

Detailed Description

Enhance your PCB connectivity with this sleek Board To Board Card Edge Connector, designed for seamless integration. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing in a classic black hue, it offers both reliability and style. Featuring a single row layout with 60 positions, it ensures efficient power transmission with an amperage of 3A. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch and row spacing of .1in and .2in respectively, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation provides easy installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential PCB connector.