395-060-520-458

Heilind Number:EDA395-060-520-458
Manufacturer:EDAC
Manufacturer Number:395-060-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-520-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless power transfer with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in any application. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With 60 positions in a single row, it offers ample connectivity options. Designed for straight mount orientation, it fits neatly onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a essential component for your electronic projects.