395-060-520-512

Heilind Number:EDA395-060-520-512
Manufacturer:EDAC
Manufacturer Number:395-060-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-520-512

Detailed Description

Enhance your PCB connectivity with this dual-row card edge connector, designed for seamless integration into your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With 60 positions and a pitch of 0.1 inches, this connector offers high-density connectivity while maintaining precise alignment. The copper alloy contacts guarantee reliable and efficient signal transmission. Whether you're designing for industrial machinery or consumer electronics, its straight mount orientation and compact .2-inch row spacing make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.