395-060-520-603

Heilind Number:EDA395-060-520-603
Manufacturer:EDAC
Manufacturer Number:395-060-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup for a streamlined look. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission and signal integrity. With 60 positions, .1 inch pitch, and .2 inch row spacing, it offers precise and efficient connectivity. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Elevate your PCB connections with this essential component.