395-060-520-802

Heilind Number:EDA395-060-520-802
Manufacturer:EDAC
Manufacturer Number:395-060-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-520-802

Detailed Description

Enhance connectivity in your electronic devices with this black Board-To-Board PCB Connector. Designed for high-performance applications, it features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of 60 copper alloy contacts, this connector offers reliable power transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation allows for easy installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105°C, it ensures optimal functionality even in harsh environments. Perfect for various electronic devices, this connector is a crucial component for seamless connectivity solutions.