395-060-520-812

Heilind Number:EDA395-060-520-812
Manufacturer:EDAC
Manufacturer Number:395-060-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-520-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 60-position Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. Crafted with precision, it features rows of copper alloy contacts for efficient power transmission, with a pitch of .1 inch and row spacing of .2 inch for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance. Trust in this connector for secure and stable board-to-board connections, meeting the demands of modern electronics with ease.