395-060-521-101

Heilind Number:EDA395-060-521-101
Manufacturer:EDAC
Manufacturer Number:395-060-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 60 positions in a single row for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're upgrading existing systems or building new ones, this connector is the perfect choice for ensuring optimal connectivity.