395-060-521-102

Heilind Number:EDA395-060-521-102
Manufacturer:EDAC
Manufacturer Number:395-060-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-102

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row with 60 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Whether you're a professional or DIY enthusiast, this versatile connector is a must-have for your electronic projects. Elevate your connectivity game with this high-quality Board To Board PCB Connector.