395-060-521-107

Heilind Number:EDA395-060-521-107
Manufacturer:EDAC
Manufacturer Number:395-060-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-107

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. With a single row housing and 60 contact positions, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester construction ensures reliability, while the copper alloy contacts guarantee optimal conductivity. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this high-performance component.