395-060-521-178

Heilind Number:EDA395-060-521-178
Manufacturer:EDAC
Manufacturer Number:395-060-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-178

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 60 durable copper alloy contact positions, ensuring reliable power delivery at a 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees stability even in challenging environments, withstanding temperatures ranging from -40 to 105°C. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure mounting, while the straight orientation facilitates easy installation. Elevate your electronic assemblies with this high-performance connector, perfect for a wide range of applications.