395-060-521-188

Heilind Number:EDA395-060-521-188
Manufacturer:EDAC
Manufacturer Number:395-060-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-188

Detailed Description

Enhance your PCB connections with our high-performance 60-position Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with a 3A amperage rating. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your setup today with this essential component.