395-060-521-202

Heilind Number:EDA395-060-521-202
Manufacturer:EDAC
Manufacturer Number:395-060-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and a contact material of Copper Alloy, it offers reliable and efficient power transmission. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise connection, with 60 positions available for multiple linkages. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this straight-mount orientation connector, a must-have in your electronic assembly toolkit.