395-060-521-204

Heilind Number:EDA395-060-521-204
Manufacturer:EDAC
Manufacturer Number:395-060-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-204

Detailed Description

Enhance connectivity within your circuit boards with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery with a current rating of 3 A. The 60 positions allow for versatile connections, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Elevate your PCB assembly with this essential component.