395-060-521-212

Heilind Number:EDA395-060-521-212
Manufacturer:EDAC
Manufacturer Number:395-060-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-212

Detailed Description

Enhance your electronic connections with this sleek and reliable Board To Board PCB Connector. Featuring a dual-row design with 60 positions, it ensures secure and efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and protection. Each contact is crafted from high-quality copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Upgrade your connectivity solutions with this essential component.