395-060-521-278

Heilind Number:EDA395-060-521-278
Manufacturer:EDAC
Manufacturer Number:395-060-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-278

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a compact two-row layout with 60 positions, ensuring efficient data transfer. The straight mount orientation and .1-inch pitch make installation straightforward, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector offers reliable performance in various environments. Perfect for professional or DIY projects, it's a must-have component for any electronics enthusiast. Upgrade your connections today and experience seamless data transmission like never before.