395-060-521-403

Heilind Number:EDA395-060-521-403
Manufacturer:EDAC
Manufacturer Number:395-060-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-403

Detailed Description

Enhance your electronic connections with this high-quality black Card Edge Connector. Designed for seamless integration on PCBs, it features 60 positions with a 0.1-inch pitch, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing offers exceptional durability, while the Copper Alloy contacts guarantee reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your device assembly process with this essential component.