395-060-521-404

Heilind Number:EDA395-060-521-404
Manufacturer:EDAC
Manufacturer Number:395-060-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-404

Detailed Description

Enhance connectivity within your electronic devices with our 60-position Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector, with a straight mount orientation, offers reliable performance in various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures both robustness and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this high-quality connector.