395-060-521-407

Heilind Number:EDA395-060-521-407
Manufacturer:EDAC
Manufacturer Number:395-060-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 60 positions in a single row, allowing for efficient data transmission. The black housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. With a low pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connection. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for various applications. Trust in this connector to optimize the performance of your PCB setups.