395-060-521-412

Heilind Number:EDA395-060-521-412
Manufacturer:EDAC
Manufacturer Number:395-060-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-412

Detailed Description

Enhance your PCB connectivity with this high-quality 60-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in any application. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. The straight mount orientation simplifies installation, making it perfect for professional PCB assembly. Elevate your connectivity solutions with this essential component.