395-060-521-488

Heilind Number:EDA395-060-521-488
Manufacturer:EDAC
Manufacturer Number:395-060-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Featuring 60 positions and a single row design with a .1-inch pitch, it ensures secure and seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability even in harsh environments. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, it offers versatile installation options. Perfect for various PCB applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with its superior quality and efficiency.