395-060-521-502

Heilind Number:EDA395-060-521-502
Manufacturer:EDAC
Manufacturer Number:395-060-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-502

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Engineered for durability and reliability, it features a sleek black design and is crafted from UL 94V-0 thermoplastic polyester, ensuring safe and efficient operation. With two rows and 60 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation accommodates various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.