395-060-521-504

Heilind Number:EDA395-060-521-504
Manufacturer:EDAC
Manufacturer Number:395-060-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-504

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and a total of 60 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments, with a wide operating temperature range from -40 to 105 °C. Crafted with precision, the contacts are composed of copper alloy, providing optimal conductivity. Its straight mount orientation and compact design make it ideal for space-restricted applications. Elevate your electronic projects with this essential component.