395-060-521-507

Heilind Number:EDA395-060-521-507
Manufacturer:EDAC
Manufacturer Number:395-060-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-507

Detailed Description

Enhance your PCB connectivity with this sleek and efficient 60-position card edge connector. Designed for seamless integration, its straight mount orientation ensures easy installation. Crafted with precision, the housing material meets UL 94V-0 standards for enhanced safety. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .1-inch pitch offer optimal performance. With a durable thermoplastic polyester construction and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Perfect for high-speed data transmission and power delivery, it features two rows with .2-inch row spacing for efficient signal routing. Elevate your PCB assembly with this essential component.