395-060-521-512

Heilind Number:EDA395-060-521-512
Manufacturer:EDAC
Manufacturer Number:395-060-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-512

Detailed Description

Enhance your connection capabilities with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 60 positions with a precise pitch of .1 inches and a durable construction of UL 94V-0 Thermoplastic Polyester housing. The straight mount orientation ensures easy installation, while the copper alloy contact material guarantees reliable conductivity. With an operating temperature range of -40 to 105 °C, this connector is ideal for a variety of applications, from consumer electronics to industrial machinery. Stay ahead of the curve in connectivity with this essential component.