395-060-521-602

Heilind Number:EDA395-060-521-602
Manufacturer:EDAC
Manufacturer Number:395-060-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-602

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 60 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, ensures reliable and efficient data transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your electronic projects with this essential connector.