395-060-521-612

Heilind Number:EDA395-060-521-612
Manufacturer:EDAC
Manufacturer Number:395-060-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 60 positions in a single row with a pitch of .1 inches, ensuring precision and reliability in signal transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing optimal performance even in harsh environments with an operating temperature range of -40 to 105 °C. Its straight mount orientation and compact design make it ideal for space-constrained applications, while the .2-inch row spacing facilitates easy installation. Upgrade your PCB connections with this essential component, a must-have in any professional setup.