395-060-521-658

Heilind Number:EDA395-060-521-658
Manufacturer:EDAC
Manufacturer Number:395-060-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-658

Detailed Description

Enhance your connectivity with our black Card Edge Connector, meticulously designed for seamless integration on PCBs. Engineered for optimal performance, this connector features a single row with 60 positions, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, conductivity is optimized for reliable connections. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, offers space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in our high-quality product to meet your connectivity needs with precision.