395-060-521-688

Heilind Number:EDA395-060-521-688
Manufacturer:EDAC
Manufacturer Number:395-060-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-688

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. With a straight mount orientation and a single row of 60 positions, it offers seamless integration for your PCB assemblies. The connector is designed for optimal performance, with a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. Made with high-quality copper alloy contact material, it guarantees efficient signal transmission. Featuring a pitch of .1 inch and a row spacing of .2 inches, it allows for precise and secure connections. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.