395-060-521-804

Heilind Number:EDA395-060-521-804
Manufacturer:EDAC
Manufacturer Number:395-060-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-804

Detailed Description

Enhance your PCB connectivity with this sleek, high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing and features two rows of 60 copper alloy contacts for efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for diverse applications, ensuring reliable performance in any environment. Elevate your electronic projects with this essential component.