395-060-521-808

Heilind Number:EDA395-060-521-808
Manufacturer:EDAC
Manufacturer Number:395-060-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. Featuring two rows and a total of 60 positions, this connector offers ample connection options for your PCBs. The Copper Alloy contacts provide efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your connectivity solutions with this essential component.