395-060-521-858

Heilind Number:EDA395-060-521-858
Manufacturer:EDAC
Manufacturer Number:395-060-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a compact design and a pitch of .1 inches, it effortlessly fits into tight spaces on your PCB. The connector boasts 60 positions, spread across 2 rows, and is crafted with copper alloy contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Whether for professional or personal use, this connector is a must-have for any electronics enthusiast.