395-060-521-878

Heilind Number:EDA395-060-521-878
Manufacturer:EDAC
Manufacturer Number:395-060-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-878

Detailed Description

Enhance connectivity with this high-performance black Board-To-Board PCB Connector. Designed for seamless integration, it features two rows and 60 positions for optimal functionality. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Its straight mount orientation simplifies installation, making it a convenient choice for professionals in need of efficient connectivity solutions.