395-060-523-101

Heilind Number:EDA395-060-523-101
Manufacturer:EDAC
Manufacturer Number:395-060-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this 60-position connector features a straight mount orientation, ideal for efficient board-to-board connections. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and secure contact. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance in diverse environments. Elevate your electronic assemblies with this essential component.