395-060-523-108

Heilind Number:EDA395-060-523-108
Manufacturer:EDAC
Manufacturer Number:395-060-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-523-108

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board to Board PCB Connector. Featuring a sleek black design, this connector boasts 60 positions in a single row, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Whether you're designing intricate electronic systems or upgrading existing setups, this straight-mount connector is a must-have for seamless connectivity. Elevate your PCB connections with this essential component, designed for optimal performance and longevity.