395-060-523-288

Heilind Number:EDA395-060-523-288
Manufacturer:EDAC
Manufacturer Number:395-060-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-523-288

Detailed Description

Elevate your connectivity with this high-performance 60-position card edge connector. Designed for seamless integration in PCB assemblies, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Update your PCB setup with this essential component for optimal functionality and connectivity.