395-060-523-404

Heilind Number:EDA395-060-523-404
Manufacturer:EDAC
Manufacturer Number:395-060-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-523-404

Detailed Description

Enhance your board-to-board connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a single row with 60 positions, spaced at a pitch of .1 inches and .2 inches between rows. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while a straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.