395-060-523-407

Heilind Number:EDA395-060-523-407
Manufacturer:EDAC
Manufacturer Number:395-060-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-523-407

Detailed Description

Enhance your electronic connections with this high-quality black Card Edge Connector. Designed for seamless integration into your PCB setup, it boasts a single row of 60 positions with a pitch of .1 inches, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees durability and reliability. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your assembly process with this essential component, perfect for applications in telecommunications, industrial machinery, and beyond.