395-060-523-458

Heilind Number:EDA395-060-523-458
Manufacturer:EDAC
Manufacturer Number:395-060-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-523-458

Detailed Description

Elevate your PCB connectivity with our high-performance black Card Edge Connector. Designed for seamless integration, this essential component features 60 positions and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal functionality in any setting. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity, while its .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's ideal for demanding applications. Trust in our cutting-edge technology to power your connections with efficiency and durability. Elevate your PCB connectivity with our high-performance black Card Edge Connector. Designed for seamless integration, this essential component features 60 positions and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal functionality in any setting. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity, while its .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's ideal for demanding applications. Trust in our cutting-edge technology to power your connections with efficiency and durability.