395-060-523-558

Heilind Number:EDA395-060-523-558
Manufacturer:EDAC
Manufacturer Number:395-060-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-523-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-523-558

Detailed Description

Enhance your printed circuit board connections with our cutting-edge 60-position card edge connector. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a pitch of .1 inches, it offers optimal space efficiency on your PCB layout. The copper alloy contact material and straight mount orientation further enhance its performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality and precision for seamless board-to-board connections.