395-060-523-802

Heilind Number:EDA395-060-523-802
Manufacturer:EDAC
Manufacturer Number:395-060-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-523-802

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring 60 positions spread across 2 rows, it ensures seamless signal transmission with a low amperage of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in challenging environments. Crafted with precision, the connector boasts Copper Alloy contacts for efficient power delivery. With a pitch of .1 in and row spacing of .2 in, it offers easy and secure installation on your PCBs. Designed for straight mount orientation, it facilitates hassle-free assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity standards with this essential component.