395-060-523-803

Heilind Number:EDA395-060-523-803
Manufacturer:EDAC
Manufacturer Number:395-060-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 60 positions, it offers ample connectivity options for your electronic projects. Crafted from reliable Copper Alloy, the contacts ensure secure and efficient data transmission. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.