395-060-523-804

Heilind Number:EDA395-060-523-804
Manufacturer:EDAC
Manufacturer Number:395-060-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-523-804

Detailed Description

Enhance your PCB connectivity with our 2-row card edge connector. Designed for seamless integration into your circuit board, this connector boasts 60 positions for optimal versatility. The straight mount orientation ensures easy installation, while the black UL 94V-0 thermoplastic polyester housing guarantees durability. With a contact material of copper alloy and a pitch of .1 inches, you can trust in reliable and efficient performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component.