395-060-523-808

Heilind Number:EDA395-060-523-808
Manufacturer:EDAC
Manufacturer Number:395-060-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-523-808

Detailed Description

Enhance your PCB connectivity with this sleek and high-performance Black Card Edge Connector. Designed for efficiency, it features a double-row layout with 60 positions, offering ample space for seamless board-to-board connections. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in various environments. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates precise and secure mating. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees robust functionality. Elevate your electronic projects with this essential component, ideal for a wide range of applications in the technology sector.