395-060-524-812

Heilind Number:EDA395-060-524-812
Manufacturer:EDAC
Manufacturer Number:395-060-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-524-812

Detailed Description

Elevate your circuit connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for precision and durability, it features two rows of 60 positions each, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging environments. With a low amperage of 3A and copper alloy contact material, it offers efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for tidy and organized PCB layouts. Perfect for professional and DIY projects, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component for seamless and secure connections.