395-060-524-858

Heilind Number:EDA395-060-524-858
Manufacturer:EDAC
Manufacturer Number:395-060-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-524-858

Detailed Description

Enhance connectivity within your devices with this high-quality Board To Board PCB Connector. Designed to facilitate seamless data transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Its two rows of 60 copper alloy contacts ensure efficient power delivery, with a pitch of .1 inches for precise alignment. Perfect for compact designs, it offers a row spacing of .2 inches and a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Upgrade your PCB connections with this essential component.