395-060-525-101

Heilind Number:EDA395-060-525-101
Manufacturer:EDAC
Manufacturer Number:395-060-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-101

Detailed Description

Introducing our 395-060-525-101 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Engineered for high performance and durability, this connector features 60 positions in a single row with a compact pitch of .1 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring excellent heat resistance and flame retardancy. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity and reliability. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in a variety of applications. Trust in our quality products for all your PCB connectivity needs.