395-060-525-102

Heilind Number:EDA395-060-525-102
Manufacturer:EDAC
Manufacturer Number:395-060-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-102

Detailed Description

Introducing the 395-060-525-102, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This sleek and reliable connector features a single row configuration with 60 positions, allowing for efficient data transfer and signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in demanding environments. The contact material, made of Copper Alloy, ensures optimal conductivity and long-lasting durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment and secure mating are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications across industries. Trust in the 395-060-525-102 for seamless and dependable board-to-board connectivity.